Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

ERJ-1GEF27R0C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GEF27R0CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF27R0C |
Description | RES SMD 27 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF27R0C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF27R0C | Panasonic Industry | 10.807 | P122894CT-ND | 0,08000 € | Direct |
| CRCW020127R0FNED | Vishay Dale | 40.866 | 541-CRCW020127R0FNEDCT-ND | 0,08000 € | Direct |
| RMCF0201FT27R0 | Stackpole Electronics Inc | 80.562 | RMCF0201FT27R0CT-ND | 0,08000 € | Direct |
| AC0201FR-0727RL | YAGEO | 8.404 | YAG5184CT-ND | 0,08000 € | Upgrade |
| RC0201DR-0727RL | YAGEO | 0 | RC0201DR-0727RL-ND | 0,01922 € | Upgrade |







