
ERJ-1GEF18R2C | |
|---|---|
DigiKey Part Number | P18.2ABTR-ND - Tape & Reel (TR) P18.2ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF18R2C |
Description | RES SMD 18.2 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 18.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF18R2C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF18R2C | Panasonic Industry | 1.407 | P122800CT-ND | 0,08000 € | Direct |
| CRCW020118R2FNED | Vishay Dale | 47.000 | 541-CRCW020118R2FNEDCT-ND | 0,08000 € | Direct |
| RMCF0201FT18R2 | Stackpole Electronics Inc | 390 | 738-RMCF0201FT18R2CT-ND | 0,08000 € | Direct |
| AC0201FR-0718R2L | YAGEO | 0 | AC0201FR-0718R2L-ND | 0,00720 € | Upgrade |
| RC0201DR-0718R2L | YAGEO | 0 | RC0201DR-0718R2L-ND | 0,01871 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

