
ERJ-1GEF17R4C | |
|---|---|
DigiKey Part Number | P17.4ABTR-ND - Tape & Reel (TR) P17.4ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF17R4C |
Description | RES SMD 17.4 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 17.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF17R4C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03380 € | 3,38 € |
| 250 | 0,02688 € | 6,72 € |
| 500 | 0,02258 € | 11,29 € |
| 1.000 | 0,01899 € | 18,99 € |
| 5.000 | 0,01287 € | 64,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00856 € | 128,40 € |
| 30.000 | 0,00734 € | 220,20 € |
| 45.000 | 0,00673 € | 302,85 € |
| 75.000 | 0,00607 € | 455,25 € |
| 105.000 | 0,00568 € | 596,40 € |
| 150.000 | 0,00531 € | 796,50 € |
| 180.000 | 0,00514 € | 925,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

