17.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF17R4C

DigiKey Part Number
P17.4ABTR-ND - Tape & Reel (TR)
P17.4ABCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEF17R4C
Description
RES SMD 17.4 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
17.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF17R4C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF17R4CPanasonic Industry40.895P122785CT-ND0,08000 €Direct
CRCW020117R4FNEDVishay Dale14.459541-CRCW020117R4FNEDCT-ND0,08000 €Direct
RMCF0201FT17R4Stackpole Electronics Inc9.245738-RMCF0201FT17R4CT-ND0,08000 €Direct
AC0201FR-0717R4LYAGEO6.358YAG5162CT-ND0,08000 €Upgrade
RC0201DR-0717R4LYAGEO0RC0201DR-0717R4L-ND0,01871 €Upgrade
In-Stock: 239.311
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05900 €0,59 €
250,04760 €1,19 €
500,04020 €2,01 €
1000,03380 €3,38 €
2500,02688 €6,72 €
5000,02258 €11,29 €
1.0000,01899 €18,99 €
5.0000,01287 €64,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00856 €128,40 €
30.0000,00734 €220,20 €
45.0000,00673 €302,85 €
75.0000,00607 €455,25 €
105.0000,00568 €596,40 €
150.0000,00531 €796,50 €
180.0000,00514 €925,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €