Direct
Direct
Direct
Upgrade
Upgrade

ERJ-1GEF12R1C | |
|---|---|
DigiKey Part Number | P12.1ABTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF12R1C |
Description | RES SMD 12.1 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 12.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF12R1C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF12R1C | Panasonic Industry | 23.277 | P122709CT-ND | 0,08000 € | Direct |
| CRCW020112R1FNED | Vishay Dale | 5.150 | 541-CRCW020112R1FNEDCT-ND | 0,08000 € | Direct |
| RMCF0201FT12R1 | Stackpole Electronics Inc | 9.940 | 738-RMCF0201FT12R1CT-ND | 0,08000 € | Direct |
| AC0201FR-0712R1L | YAGEO | 0 | AC0201FR-0712R1L-ND | 0,00720 € | Upgrade |
| RC0201DR-0712R1L | YAGEO | 0 | RC0201DR-0712R1L-ND | 0,01871 € | Upgrade |






