
ERJ-1GEF1151C | |
|---|---|
DigiKey Part Number | P1.15KABTR-ND - Tape & Reel (TR) P1.15KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF1151C |
Description | RES SMD 1.15K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1.15 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF1151C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF1151C | Panasonic Industry | 53.724 | P122681CT-ND | 0,08000 € | Direct |
| CRCW02011K15FNED | Vishay Dale | 14.680 | 541-CRCW02011K15FNEDCT-ND | 0,08000 € | Direct |
| RMCF0201FT1K15 | Stackpole Electronics Inc | 3.550 | 738-RMCF0201FT1K15CT-ND | 0,08000 € | Direct |
| AC0201FR-071K15L | YAGEO | 4.681 | YAG5166CT-ND | 0,08000 € | Upgrade |
| CRCW02011K15FKED | Vishay Dale | 1.644 | 541-1.15KAABCT-ND | 0,16000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,02930 € | 2,93 € |
| 250 | 0,02340 € | 5,85 € |
| 500 | 0,01964 € | 9,82 € |
| 1.000 | 0,01649 € | 16,49 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

