Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

ERJ-1GEF1132C | |
|---|---|
DigiKey Part Number | P11.3KABTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF1132C |
Description | RES SMD 11.3K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 11.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF1132C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF1132C | Panasonic Industry | 51.038 | P122678CT-ND | 0,08000 € | Direct |
| CRCW020111K3FNED | Vishay Dale | 11.145 | 541-CRCW020111K3FNEDCT-ND | 0,08000 € | Direct |
| RMCF0201FT11K3 | Stackpole Electronics Inc | 8.535 | 738-RMCF0201FT11K3CT-ND | 0,08000 € | Direct |
| AC0201FR-0711K3L | YAGEO | 0 | AC0201FR-0711K3L-ND | 0,00691 € | Upgrade |
| CRCW020111K3FKED | Vishay Dale | 7.211 | 541-2942-1-ND | 0,19000 € | Upgrade |







