Direct

ERJ-1GCF2R70C | |
|---|---|
DigiKey Part Number | ERJ-1GCF2R70C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GCF2R70C |
Description | RES 2.7 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GMF2R70C | Panasonic Industry | 0 | ERJ-1GMF2R70C-ND | 0,00680 € | Direct |


