22 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14YJ223U

DigiKey Part Number
P22KVTR-ND - Tape & Reel (TR)
P22KVCT-ND - Cut Tape (CT)
P22KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14YJ223U
Description
RES SMD 22K OHM 5% 1/2W 1210
Customer Reference
Detailed Description
22 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14YJ223U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P14J223UPanasonic Industry4.634P22KASCT-ND0,20000 €Direct
ERJ-P06J223VPanasonic Industry16.637P22KADCT-ND0,12000 €MFR Recommended
ERJ-S14J223UPanasonic Industry0ERJ-S14J223U-ND0,07443 €Upgrade
ERJ-T14J223UPanasonic Industry0ERJ-T14J223U-ND0,03813 €Upgrade
CRCW121022K0JNEAVishay Dale11.677541-22KVCT-ND0,16000 €Direct
In-Stock: 6.230
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,10600 €1,06 €
250,08480 €2,12 €
500,07260 €3,63 €
1000,06310 €6,31 €
2500,05336 €13,34 €
5000,04778 €23,89 €
1.0000,04335 €43,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03492 €174,60 €
10.0000,03294 €329,40 €
15.0000,03197 €479,55 €
25.0000,03092 €773,00 €
35.0000,03032 €1.061,20 €
50.0000,02976 €1.488,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €