Upgrade
Upgrade
Upgrade
Upgrade

ERJ-14RSJR18U | |
|---|---|
DigiKey Part Number | P.18STR-ND - Tape & Reel (TR) P.18SCT-ND - Cut Tape (CT) P.18SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14RSJR18U |
Description | RES 0.18 OHM 5% 1/4W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14RSJR18U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,25960 € | 6,49 € |
| 50 | 0,23060 € | 11,53 € |
| 100 | 0,20610 € | 20,61 € |
| 250 | 0,17920 € | 44,80 € |
| 500 | 0,16230 € | 81,15 € |
| 1.000 | 0,14796 € | 147,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12486 € | 624,30 € |
| 10.000 | 0,11635 € | 1.163,50 € |
| 15.000 | 0,11197 € | 1.679,55 € |
| 25.000 | 0,10702 € | 2.675,50 € |
| 35.000 | 0,10407 € | 3.642,45 € |
| 50.000 | 0,10119 € | 5.059,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |




