Upgrade
Upgrade
Parametric Equivalent
Similar

ERJ-14RQJ3R6U | |
|---|---|
DigiKey Part Number | ERJ-14RQJ3R6U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-14RQJ3R6U |
Description | RES 3.6 OHM 5% 1/4W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14RQJ3R6U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14BQF3R6U | Panasonic Industry | 17.435 | P17263CT-ND | 0,36000 € | Upgrade |
| ERJ-14BQJ3R6U | Panasonic Industry | 0 | P17300TR-ND | 0,09114 € | Upgrade |
| ERJ-14RQF3R6U | Panasonic Industry | 0 | 10-ERJ-14RQF3R6UTR-ND | 0,09646 € | Parametric Equivalent |
| CRCW12103R60FKEA | Vishay Dale | 423 | 541-CRCW12103R60FKEACT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07533 € | 376,65 € |
| Unit Price without VAT: | 0,07533 € |
|---|---|
| Unit Price with VAT: | 0,08964 € |



