
ERJ-14NF6653U | |
|---|---|
DigiKey Part Number | P665KAATR-ND - Tape & Reel (TR) P665KAACT-ND - Cut Tape (CT) P665KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF6653U |
Description | RES SMD 665K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 665 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF6653U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,11520 € | 2,88 € |
| 50 | 0,10000 € | 5,00 € |
| 100 | 0,08770 € | 8,77 € |
| 250 | 0,07544 € | 18,86 € |
| 500 | 0,06834 € | 34,17 € |
| 1.000 | 0,06272 € | 62,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03451 € | 172,55 € |
| 10.000 | 0,03255 € | 325,50 € |
| 15.000 | 0,03159 € | 473,85 € |
| 25.000 | 0,03055 € | 763,75 € |
| 35.000 | 0,02995 € | 1.048,25 € |
| 50.000 | 0,02939 € | 1.469,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

