
ERJ-14NF6042U | |
|---|---|
DigiKey Part Number | P60.4KAATR-ND - Tape & Reel (TR) P60.4KAACT-ND - Cut Tape (CT) P60.4KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF6042U |
Description | RES SMD 60.4K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 60.4 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF6042U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 $ | 0,31 $ |
| 10 | 0,16700 $ | 1,67 $ |
| 25 | 0,13560 $ | 3,39 $ |
| 50 | 0,11760 $ | 5,88 $ |
| 100 | 0,10320 $ | 10,32 $ |
| 250 | 0,08876 $ | 22,19 $ |
| 500 | 0,08042 $ | 40,21 $ |
| 1.000 | 0,07380 $ | 73,80 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06082 $ | 304,10 $ |
| 10.000 | 0,05785 $ | 578,50 $ |
| 15.000 | 0,05640 $ | 846,00 $ |
| 25.000 | 0,05483 $ | 1.370,75 $ |
| 35.000 | 0,05393 $ | 1.887,55 $ |
| 50.000 | 0,05308 $ | 2.654,00 $ |
| Unit Price without VAT: | 0,31000 $ |
|---|---|
| Unit Price with VAT: | 0,36890 $ |

