180 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14BSJR18U

DigiKey Part Number
P17341TR-ND - Tape & Reel (TR)
P17341CT-ND - Cut Tape (CT)
P17341DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14BSJR18U
Description
RES 0.18 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14BSJR18U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1210JTR180Stackpole Electronics Inc7.454738-RMCF1210JTR180CT-ND0,27000 €Similar
In-Stock: 3.286
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,30900 €3,09 €
250,26000 €6,50 €
500,23220 €11,61 €
1000,21000 €21,00 €
2500,18764 €46,91 €
5000,17466 €87,33 €
1.0000,16435 €164,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14225 €711,25 €
10.0000,13760 €1.376,00 €
15.0000,13534 €2.030,10 €
25.0000,13288 €3.322,00 €
35.0000,13147 €4.601,45 €
50.0000,13014 €6.507,00 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €