Upgrade
Similar

ERJ-14BSJR12U | |
|---|---|
DigiKey Part Number | P17337TR-ND - Tape & Reel (TR) P17337CT-ND - Cut Tape (CT) P17337DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BSJR12U |
Description | RES 0.12 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BSJR12U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,26000 € | 6,50 € |
| 50 | 0,23220 € | 11,61 € |
| 100 | 0,21000 € | 21,00 € |
| 250 | 0,18764 € | 46,91 € |
| 500 | 0,17466 € | 87,33 € |
| 1.000 | 0,16435 € | 164,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14225 € | 711,25 € |
| 10.000 | 0,13760 € | 1.376,00 € |
| 15.000 | 0,13534 € | 2.030,10 € |
| 25.000 | 0,13288 € | 3.322,00 € |
| 35.000 | 0,13147 € | 4.601,45 € |
| 50.000 | 0,13014 € | 6.507,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |



