
ERJ-14BSJR10U | |
|---|---|
DigiKey Part Number | P17335TR-ND - Tape & Reel (TR) P17335CT-ND - Cut Tape (CT) P17335DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BSJR10U |
Description | RES 0.1 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BSJR10U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,26320 € | 6,58 € |
| 50 | 0,23520 € | 11,76 € |
| 100 | 0,21270 € | 21,27 € |
| 250 | 0,19000 € | 47,50 € |
| 500 | 0,17686 € | 88,43 € |
| 1.000 | 0,16641 € | 166,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14404 € | 720,20 € |
| 10.000 | 0,13934 € | 1.393,40 € |
| 15.000 | 0,13704 € | 2.055,60 € |
| 25.000 | 0,13455 € | 3.363,75 € |
| 35.000 | 0,13313 € | 4.659,55 € |
| 50.000 | 0,13178 € | 6.589,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

