
ERJ-14BSFR18U | |
|---|---|
DigiKey Part Number | P17333TR-ND - Tape & Reel (TR) P17333CT-ND - Cut Tape (CT) P17333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BSFR18U |
Description | RES 0.18 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BSFR18U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,23000 € | 5,75 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,18410 € | 18,41 € |
| 250 | 0,16344 € | 40,86 € |
| 500 | 0,15154 € | 75,77 € |
| 1.000 | 0,14206 € | 142,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12210 € | 610,50 € |
| 10.000 | 0,11784 € | 1.178,40 € |
| 15.000 | 0,11576 € | 1.736,40 € |
| 25.000 | 0,11350 € | 2.837,50 € |
| 35.000 | 0,11221 € | 3.927,35 € |
| 50.000 | 0,11099 € | 5.549,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

