ERJ-14BQJ3R3U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 10.405
Unit Price: 0,36000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Vishay Dale
In Stock: 32.539
Unit Price: 0,59000 €
Datasheet
3.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14BQJ3R3U

DigiKey Part Number
P17299TR-ND - Tape & Reel (TR)
P17299CT-ND - Cut Tape (CT)
P17299DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14BQJ3R3U
Description
RES 3.3 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14BQJ3R3U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,22500 €2,25 €
250,18640 €4,66 €
500,16440 €8,22 €
1000,14680 €14,68 €
2500,12916 €32,29 €
5000,11894 €59,47 €
1.0000,11083 €110,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09414 €470,70 €
10.0000,09048 €904,80 €
15.0000,08870 €1.330,50 €
25.0000,08677 €2.169,25 €
35.0000,08567 €2.998,45 €
50.0000,08462 €4.231,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €