
ERJ-14BQJ2R4U | |
|---|---|
DigiKey Part Number | P17296TR-ND - Tape & Reel (TR) P17296CT-ND - Cut Tape (CT) P17296DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQJ2R4U |
Description | RES 2.4 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQJ2R4U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14BQF2R4U | Panasonic Industry | 22.108 | P17259CT-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,16240 € | 8,12 € |
| 100 | 0,14500 € | 14,50 € |
| 250 | 0,12756 € | 31,89 € |
| 500 | 0,11746 € | 58,73 € |
| 1.000 | 0,10945 € | 109,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09297 € | 464,85 € |
| 10.000 | 0,08936 € | 893,60 € |
| 15.000 | 0,08760 € | 1.314,00 € |
| 25.000 | 0,08569 € | 2.142,25 € |
| 35.000 | 0,08460 € | 2.961,00 € |
| 50.000 | 0,08357 € | 4.178,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

