Parametric Equivalent
Similar
Similar

ERJ-14BQJ2R2U | |
|---|---|
DigiKey Part Number | P17295TR-ND - Tape & Reel (TR) P17295CT-ND - Cut Tape (CT) P17295DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQJ2R2U |
Description | RES 2.2 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQJ2R2U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,18640 € | 4,66 € |
| 50 | 0,16440 € | 8,22 € |
| 100 | 0,14680 € | 14,68 € |
| 250 | 0,12916 € | 32,29 € |
| 500 | 0,11894 € | 59,47 € |
| 1.000 | 0,11083 € | 110,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09414 € | 470,70 € |
| 10.000 | 0,09048 € | 904,80 € |
| 15.000 | 0,08870 € | 1.330,50 € |
| 25.000 | 0,08677 € | 2.169,25 € |
| 35.000 | 0,08567 € | 2.998,45 € |
| 50.000 | 0,08462 € | 4.231,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |




