Parametric Equivalent
Similar
Similar

ERJ-14BQJ1R5U | |
|---|---|
DigiKey Part Number | P17291TR-ND - Tape & Reel (TR) P17291CT-ND - Cut Tape (CT) P17291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQJ1R5U |
Description | RES 1.5 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQJ1R5U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,16240 € | 8,12 € |
| 100 | 0,14500 € | 14,50 € |
| 250 | 0,12756 € | 31,89 € |
| 500 | 0,11746 € | 58,73 € |
| 1.000 | 0,10945 € | 109,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09297 € | 464,85 € |
| 10.000 | 0,08936 € | 893,60 € |
| 15.000 | 0,08760 € | 1.314,00 € |
| 25.000 | 0,08569 € | 2.142,25 € |
| 35.000 | 0,08460 € | 2.961,00 € |
| 50.000 | 0,08357 € | 4.178,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |




