
ERJ-14BQF6R2U | |
|---|---|
DigiKey Part Number | P17269TR-ND - Tape & Reel (TR) P17269CT-ND - Cut Tape (CT) P17269DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQF6R2U |
Description | RES 6.2 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQF6R2U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,16640 € | 4,16 € |
| 50 | 0,14600 € | 7,30 € |
| 100 | 0,12990 € | 12,99 € |
| 250 | 0,11364 € | 28,41 € |
| 500 | 0,10424 € | 52,12 € |
| 1.000 | 0,09678 € | 96,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08165 € | 408,25 € |
| 10.000 | 0,07830 € | 783,00 € |
| 15.000 | 0,07666 € | 1.149,90 € |
| 25.000 | 0,07489 € | 1.872,25 € |
| 35.000 | 0,07388 € | 2.585,80 € |
| 50.000 | 0,07292 € | 3.646,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

