
ERJ-14BQF5R6U | |
|---|---|
DigiKey Part Number | P17268TR-ND - Tape & Reel (TR) P17268CT-ND - Cut Tape (CT) P17268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQF5R6U |
Description | RES 5.6 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQF5R6U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,16440 € | 4,11 € |
| 50 | 0,14420 € | 7,21 € |
| 100 | 0,12820 € | 12,82 € |
| 250 | 0,11224 € | 28,06 € |
| 500 | 0,10294 € | 51,47 € |
| 1.000 | 0,09558 € | 95,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08063 € | 403,15 € |
| 10.000 | 0,07732 € | 773,20 € |
| 15.000 | 0,07571 € | 1.135,65 € |
| 25.000 | 0,07396 € | 1.849,00 € |
| 35.000 | 0,07296 € | 2.553,60 € |
| 50.000 | 0,07201 € | 3.600,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

