
ERJ-14BQF5R1U | |
|---|---|
DigiKey Part Number | P17267TR-ND - Tape & Reel (TR) P17267CT-ND - Cut Tape (CT) P17267DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQF5R1U |
Description | RES 5.1 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQF5R1U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,16440 € | 4,11 € |
| 50 | 0,14420 € | 7,21 € |
| 100 | 0,12820 € | 12,82 € |
| 250 | 0,11224 € | 28,06 € |
| 500 | 0,10294 € | 51,47 € |
| 1.000 | 0,09558 € | 95,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08063 € | 403,15 € |
| 10.000 | 0,07732 € | 773,20 € |
| 15.000 | 0,07571 € | 1.135,65 € |
| 25.000 | 0,07396 € | 1.849,00 € |
| 35.000 | 0,07296 € | 2.553,60 € |
| 50.000 | 0,07201 € | 3.600,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

