
ERJ-12ZYJ163U | |
---|---|
DigiKey Part Number | P16KWTR-ND - Tape & Reel (TR) P16KWCT-ND - Cut Tape (CT) P16KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ163U |
Description | RES 16K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ163U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,14100 € | 1,41 € |
50 | 0,09960 € | 4,98 € |
100 | 0,08740 € | 8,74 € |
500 | 0,06838 € | 34,19 € |
1.000 | 0,06284 € | 62,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,05506 € | 275,30 € |
10.000 | 0,05242 € | 524,20 € |
15.000 | 0,05114 € | 767,10 € |
25.000 | 0,04975 € | 1.243,75 € |
35.000 | 0,04895 € | 1.713,25 € |
50.000 | 0,04820 € | 2.410,00 € |
125.000 | 0,04662 € | 5.827,50 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |