
ERJ-12ZQJR33U | |
|---|---|
DigiKey Part Number | P.33AFTR-ND - Tape & Reel (TR) P.33AFCT-ND - Cut Tape (CT) P.33AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZQJR33U |
Description | RES 0.33 OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZQJR33U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,23440 € | 5,86 € |
| 50 | 0,20840 € | 10,42 € |
| 100 | 0,18790 € | 18,79 € |
| 250 | 0,16708 € | 41,77 € |
| 500 | 0,15508 € | 77,54 € |
| 1.000 | 0,14552 € | 145,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12527 € | 626,35 € |
| 10.000 | 0,12097 € | 1.209,70 € |
| 15.000 | 0,11887 € | 1.783,05 € |
| 25.000 | 0,11659 € | 2.914,75 € |
| 35.000 | 0,11528 € | 4.034,80 € |
| 50.000 | 0,11405 € | 5.702,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

