Parametric Equivalent
Similar

ERJ-12ZQJ1R1U | |
|---|---|
DigiKey Part Number | ERJ-12ZQJ1R1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZQJ1R1U |
Description | RES 1.1 OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZQJ1R1U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-12ZQF1R1U | Panasonic Industry | 0 | 10-ERJ-12ZQF1R1UTR-ND | 0,13651 € | Parametric Equivalent |
| CRCW20101R10FKEF | Vishay Dale | 0 | CRCW20101R10FKEF-ND | 0,05362 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12282 € | 614,10 € |
| Unit Price without VAT: | 0,12282 € |
|---|---|
| Unit Price with VAT: | 0,14616 € |



