Parametric Equivalent

ERJ-12YJ680U | |
|---|---|
DigiKey Part Number | 10-ERJ-12YJ680U-ND |
Manufacturer | |
Manufacturer Product Number | ERJ-12YJ680U |
Description | RES 68 OHM 3/4W 5% 1812 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case 1812 (4532 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-12NF68R0U | Panasonic Industry | 0 | 10-ERJ-12NF68R0UTR-ND | 0,08850 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05922 € | 592,20 € |
| Unit Price without VAT: | 0,05922 € |
|---|---|
| Unit Price with VAT: | 0,07047 € |


