ERJ-12SF2870U is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,12589 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03626 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07022 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03094 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 916
Unit Price: 0,20000 €
Datasheet
287 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF2870U

DigiKey Part Number
P287ACTR-ND - Tape & Reel (TR)
P287ACCT-ND - Cut Tape (CT)
P287ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF2870U
Description
RES SMD 287 OHM 1% 3/4W 2010
Customer Reference
Detailed Description
287 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF2870U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,20100 €2,01 €
250,16600 €4,15 €
500,14560 €7,28 €
1000,12960 €12,96 €
2500,11348 €28,37 €
5000,10412 €52,06 €
1.0000,09672 €96,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08164 €408,20 €
10.0000,07831 €783,10 €
15.0000,07668 €1.150,20 €
25.0000,07492 €1.873,00 €
35.0000,07391 €2.586,85 €
50.0000,07295 €3.647,50 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €