
ERJ-12SF2152U | |
---|---|
DigiKey Part Number | P21.5KACTR-ND - Tape & Reel (TR) P21.5KACCT-ND - Cut Tape (CT) P21.5KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF2152U |
Description | RES SMD 21.5K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 21.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF2152U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,17900 € | 1,79 € |
25 | 0,14720 € | 3,68 € |
50 | 0,12900 € | 6,45 € |
100 | 0,11450 € | 11,45 € |
250 | 0,09988 € | 24,97 € |
500 | 0,09144 € | 45,72 € |
1.000 | 0,08475 € | 84,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,07550 € | 377,50 € |
10.000 | 0,06937 € | 693,70 € |
15.000 | 0,06642 € | 996,30 € |
25.000 | 0,06345 € | 1.586,25 € |
35.000 | 0,06151 € | 2.152,85 € |
50.000 | 0,05957 € | 2.978,50 € |
125.000 | 0,05919 € | 7.398,75 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |