
ERJ-12NF4701U | |
|---|---|
DigiKey Part Number | 10-ERJ-12NF4701UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-12NF4701U |
Description | RES 4.7K OHM 1% 3/4W 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12NF4701U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08850 € | 885,00 € |
| Unit Price without VAT: | 0,08850 € |
|---|---|
| Unit Price with VAT: | 0,10532 € |

