2 kOhms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12NF2001U

DigiKey Part Number
P15971TR-ND - Tape & Reel (TR)
P15971CT-ND - Cut Tape (CT)
P15971DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12NF2001U
Description
RES SMD 2K OHM 1% 3/4W 1812
Customer Reference
Detailed Description
2 kOhms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12NF2001U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1812 (4532 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 696
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,22300 €2,23 €
250,18480 €4,62 €
500,16300 €8,15 €
1000,14560 €14,56 €
2500,12804 €32,01 €
5000,11790 €58,95 €
1.0000,10983 €109,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09325 €466,25 €
10.0000,08962 €896,20 €
15.0000,08785 €1.317,75 €
25.0000,08593 €2.148,25 €
35.0000,08483 €2.969,05 €
50.0000,08379 €4.189,50 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €