
ERJ-12NF1003U | |
|---|---|
DigiKey Part Number | P15970TR-ND - Tape & Reel (TR) P15970CT-ND - Cut Tape (CT) P15970DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12NF1003U |
Description | RES SMD 100K OHM 1% 3/4W 1812 |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12NF1003U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,18480 € | 4,62 € |
| 50 | 0,16300 € | 8,15 € |
| 100 | 0,14560 € | 14,56 € |
| 250 | 0,12804 € | 32,01 € |
| 500 | 0,11790 € | 58,95 € |
| 1.000 | 0,10983 € | 109,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09325 € | 466,25 € |
| 10.000 | 0,08962 € | 896,20 € |
| 15.000 | 0,08785 € | 1.317,75 € |
| 25.000 | 0,08593 € | 2.148,25 € |
| 35.000 | 0,08483 € | 2.969,05 € |
| 50.000 | 0,08379 € | 4.189,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

