ERG3SJ220V is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07914 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07914 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07914 €
Datasheet
Image for ERG3SJ220V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERG3SJ220V

DigiKey Part Number
10-ERG3SJ220V-ND
Manufacturer
Manufacturer Product Number
ERG3SJ220V
Description
RES 22 OHM 5% 3W AXIAL
Customer Reference
Detailed Description
22 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
EDA/CAD Models
ERG3SJ220V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 200°C
Part Status
Obsolete
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSMF3JA22R0Stackpole Electronics Inc0RSMF3JA22R0-ND0,07914 €Parametric Equivalent
RSMF3JB22R0Stackpole Electronics Inc0RSMF3JB22R0-ND0,07914 €Parametric Equivalent
RSMF3JT22R0Stackpole Electronics Inc0RSMF3JT22R0-ND0,07914 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes