
ERG-5ZXJ512 | |
|---|---|
DigiKey Part Number | 10-ERG-5ZXJ512-ND |
Manufacturer | |
Manufacturer Product Number | ERG-5ZXJ512 |
Description | RES 5.1K OHM 5% 5W RADIAL |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -30°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.063" L x 0.374" W (27.00mm x 9.50mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

