
ERG-5SJ331 | |
|---|---|
DigiKey Part Number | 10-ERG-5SJ331-ND |
Manufacturer | |
Manufacturer Product Number | ERG-5SJ331 |
Description | RES 330 OHM 5% 5W AXIAL |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
EDA/CAD Models | ERG-5SJ331 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 0.945" L (8.00mm x 24.00mm) |
Power (Watts) | Number of Terminations 2 |

