ERG-3SJ623A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16622 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07914 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,26000 €
Datasheet
62 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERG-3SJ623A

DigiKey Part Number
P62KW-3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERG-3SJ623A
Description
RES 62K OHM 5% 3W AXIAL
Customer Reference
Detailed Description
62 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSF3JT62K0Stackpole Electronics Inc0RSF3JT62K0-ND0,16622 €Similar
RSMF3JB62K0Stackpole Electronics Inc0RSMF3JB62K0-ND0,07914 €Parametric Equivalent
RSMF3JT62K0Stackpole Electronics Inc0738-RSMF3JT62K0CT-ND0,26000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes