Direct
Upgrade
Similar
Similar
Parametric Equivalent

ERG-3SJ272A | |
|---|---|
DigiKey Part Number | P2.7KW-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERG-3SJ272A |
Description | RES 2.7K OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSS3W2K7JTB | TE Connectivity Passive Product | 0 | RSS3W2K7JTB-ND | 0,07993 € | Direct |
| RSPF3JA2K70 | Stackpole Electronics Inc | 0 | RSPF3JA2K70-ND | 0,11293 € | Upgrade |
| ROX3SJ2K7 | TE Connectivity Passive Product | 8.332 | A131568CT-ND | 0,35000 € | Similar |
| RSF3JB2K70 | Stackpole Electronics Inc | 0 | RSF3JB2K70-ND | 0,18153 € | Similar |
| RSF3JT2K70 | Stackpole Electronics Inc | 0 | RSF3JT2K70-ND | 0,16755 € | Similar |






