ERG-3SJ272 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,06516 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,11203 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 8.332
Unit Price: 0,29000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,18009 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16622 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 52
Unit Price: 0,27000 €
Datasheet
2.7 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERG-3SJ272

DigiKey Part Number
P2.7KW-3BK-ND
Manufacturer
Manufacturer Product Number
ERG-3SJ272
Description
RES 2.7K OHM 5% 3W AXIAL
Customer Reference
Detailed Description
2.7 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ERG-3SJ272 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSS3W2K7JTBTE Connectivity Passive Product0RSS3W2K7JTB-ND0,06516 €Direct
RSPF3JA2K70Stackpole Electronics Inc0RSPF3JA2K70-ND0,11203 €Upgrade
ROX3SJ2K7TE Connectivity Passive Product8.332A131568CT-ND0,29000 €Similar
RSF3JB2K70Stackpole Electronics Inc0RSF3JB2K70-ND0,18009 €Similar
RSF3JT2K70Stackpole Electronics Inc0RSF3JT2K70-ND0,16622 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types