ERG-3SJ242 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07914 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 819
Unit Price: 0,26000 €
Datasheet
2.4 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERG-3SJ242

DigiKey Part Number
P2.4KW-3BK-ND
Manufacturer
Manufacturer Product Number
ERG-3SJ242
Description
RES 2.4K OHM 5% 3W AXIAL
Customer Reference
Detailed Description
2.4 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ERG-3SJ242 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSMF3JB2K40Stackpole Electronics Inc0RSMF3JB2K40-ND0,07914 €Parametric Equivalent
RSMF3JT2K40Stackpole Electronics Inc819738-RSMF3JT2K40CT-ND0,26000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types