
ERG-3SJ110 | |
|---|---|
DigiKey Part Number | P11W-3BK-ND |
Manufacturer | |
Manufacturer Product Number | ERG-3SJ110 |
Description | RES 11 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 11 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ERG-3SJ110 Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERG-3SJ110A | Panasonic Industry | 3.000 | P11W-3TR-ND | 0,09713 € | Parametric Equivalent |
| RSMF3JT11R0 | Stackpole Electronics Inc | 0 | 738-RSMF3JT11R0-ND | 0,07914 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24500 € | 2,45 € |
| 25 | 0,20720 € | 5,18 € |
| 50 | 0,18400 € | 9,20 € |
| 100 | 0,16400 € | 16,40 € |
| 250 | 0,14212 € | 35,53 € |
| 500 | 0,12846 € | 64,23 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

