Direct
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERG-3SJ102 | |
|---|---|
DigiKey Part Number | P1.0KW-3BK-ND |
Manufacturer | |
Manufacturer Product Number | ERG-3SJ102 |
Description | RES 1K OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ERG-3SJ102 Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSS3W1K0JTB | TE Connectivity Passive Product | 0 | RSS3W1K0JTB-ND | 0,06516 € | Direct |
| RSMF3FT1K00 | Stackpole Electronics Inc | 0 | RSMF3FT1K00-ND | 0,13088 € | Upgrade |
| RSMF5JT1K00 | Stackpole Electronics Inc | 0 | RSMF5JT1K00-ND | 0,27954 € | Upgrade |
| ROX3SJ1K0 | TE Connectivity Passive Product | 8.397 | A105940CT-ND | 0,29000 € | Similar |
| RSF3JB1K00 | Stackpole Electronics Inc | 0 | RSF3JB1K00-ND | 0,18009 € | Similar |






