Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERG-3SJ101P | |
|---|---|
DigiKey Part Number | 10-ERG-3SJ101P-ND |
Manufacturer | |
Manufacturer Product Number | ERG-3SJ101P |
Description | RES 100 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
EDA/CAD Models | ERG-3SJ101P Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3JA100R-C1 | Stackpole Electronics Inc | 0 | RSMF3JA100R-C1-ND | 0,07914 € | Parametric Equivalent |
| RSMF3JB100R | Stackpole Electronics Inc | 0 | RSM3100JA-ND | 0,07914 € | Parametric Equivalent |
| RSMF3JT100R | Stackpole Electronics Inc | 958 | RSMF3JT100RCT-ND | 0,27000 € | Parametric Equivalent |
| RSMF3JT100R-C1 | Stackpole Electronics Inc | 0 | RSMF3JT100R-C1-ND | 0,07914 € | Parametric Equivalent |


