
ERG-3SG273V | |
|---|---|
DigiKey Part Number | P16179CT-ND - Cut Tape (CT) P16179TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERG-3SG273V |
Description | RES 27K OHM 2% 3W AXIAL |
Customer Reference | |
Detailed Description | 27 kOhms ±2% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,34240 € | 8,56 € |
| 50 | 0,30500 € | 15,25 € |
| 100 | 0,27320 € | 27,32 € |
| 250 | 0,23828 € | 59,57 € |
| 500 | 0,21644 € | 108,22 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

