Parametric Equivalent

ERG-2SJ622E | |
|---|---|
DigiKey Part Number | 10-ERG-2SJ622E-ND |
Manufacturer | |
Manufacturer Product Number | ERG-2SJ622E |
Description | RES 6.2K OHM 5% 2W AXIAL |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
EDA/CAD Models | ERG-2SJ622E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOS2CT52R622J | KOA Speer Electronics, Inc. | 0 | 2019-MOS2CT52R622JCT-ND | 0,25000 € | Parametric Equivalent |


