
ERG-2SJ150A | |
|---|---|
DigiKey Part Number | P15W-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERG-2SJ150A |
Description | RES 15 OHM 5% 2W AXIAL |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |

