
ERG-1SJ471E | |
|---|---|
DigiKey Part Number | 10-ERG-1SJ471E-ND |
Manufacturer | |
Manufacturer Product Number | ERG-1SJ471E |
Description | RES 470 OHM 5% 1W AXIAL |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |

