
ERG-1SJ302 | |
|---|---|
DigiKey Part Number | P3.0KW-1BK-ND |
Manufacturer | |
Manufacturer Product Number | ERG-1SJ302 |
Description | RES 3K OHM 5% 1W AXIAL |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ERG-1SJ302 Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,08440 € | 2,11 € |
| 50 | 0,07420 € | 3,71 € |
| 100 | 0,06570 € | 6,57 € |
| 250 | 0,05636 € | 14,09 € |
| 500 | 0,05050 € | 25,25 € |
| 1.000 | 0,04549 € | 45,49 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

