Image for ERG-1SJ220V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERG-1SJ220V

DigiKey Part Number
10-ERG-1SJ220V-ND
Manufacturer
Manufacturer Product Number
ERG-1SJ220V
Description
RES 22 OHM 5% 1W AXIAL
Customer Reference
Detailed Description
22 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
EDA/CAD Models
ERG-1SJ220V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.