Similar

ERG-1SJ102V | |
|---|---|
DigiKey Part Number | 10-ERG-1SJ102V-ND |
Manufacturer | |
Manufacturer Product Number | ERG-1SJ102V |
Description | RES 1K OHM 1W 5% AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
EDA/CAD Models | ERG-1SJ102V Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF1WSJT-52-1K | YAGEO | 10.908 | 13-RSF1WSJT-52-1KCT-ND | 0,13000 € | Similar |


